100Ω, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059

RS Stock No.:
1675199
Mfr. Prt No.:
3059Y-1-101LF
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1675199
Product description 100Ω, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059
Manufacturer / Brand Bourns
Manufacturer part number 3059Y-1-101LF
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
RS stock number 1675199
Product description 100Ω, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059
Manufacturer / Brand Bourns
Manufacturer part number 3059Y-1-101LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series

Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.


Specifications

Attribute Value
Brand Bourns
Maximum Resistance 100 Ω
Mounting Type Through Hole
Number of Turns 22
Orientation Side Adjust
Power Rating 1 W
Series 3059
Termination Style Pin
Tolerance ±10 %
Temperature Coefficient ±100 ppm/°C
Shaft Diameter 2.92 mm
Length 31.75 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Checking stock...
VND
2,085,395.41
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(VND)Per Unit(VND)
12,085,395.41208,539.54
*price per unit indicative
"100Ω, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products