TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack

RS Stock No.:
1639548
Mfr. Prt No.:
5-1634523-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1639548
Product description TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634523-1
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
RS stock number 1639548
Product description TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634523-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Bulkhead Socket Connector

This TE BNC connector is a front mount bulkhead socket connector with a 50 Ω. With a body plating made from nickel and the male contact made from brass, these BNC connectors are made for brilliant quality. They will terminate to popular RG coax cables using a 4GHz frequency. This BNC connector is a female gender.

Applications:

• Instrumentation
• Medical Equipment
• Industrial processes and controls
• Transportation
• CCTV Monitoring

Features and Benefits:

• Brilliant build quality with a Nickel body.
• 50 Ω impedance
• Insulation material: Delrin (Polyoxymethlene)
• Operating at 4GHz frequency range
• Panel mount with a solder tag
• Female gender
• Phosphor Bronze contact material

Supplied with: Solder Tag, Washer and Nut.


Specifications

Attribute Value
Brand TE Connectivity
Coaxial Connector Type BNC Connector
Gender Female
Mounting Type Panel Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Bulkhead Yes
Operating Frequency 0 to 4 GHz
Body Plating Nickel
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +85 °C
Series Greenpar
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel over Copper
Checking stock...
VND
1,721,335.21
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(VND)Per Unit(VND)
11,721,335.2134,426.70
*price per unit indicative
"TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products