SES Sterling Black PA 6 13mm Round Cable Grommet for 5 → 6.5mm Cable Dia.

RS Stock No.:
1614105
Mfr. Prt No.:
01310001010
Brand:
SES Sterling

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1614105
Product description SES Sterling Black PA 6 13mm Round Cable Grommet for 5 → 6.5mm Cable Dia.
Manufacturer / Brand SES Sterling
Manufacturer part number 01310001010
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
RS stock number 1614105
Product description SES Sterling Black PA 6 13mm Round Cable Grommet for 5 → 6.5mm Cable Dia.
Manufacturer / Brand SES Sterling
Manufacturer part number 01310001010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Strain Relief Cable Bushes

Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012

LF102385-10

Specifications

Attribute Value
Brand SES Sterling
Grommet Type Round
Minimum Cable Diameter 5 mm
Maximum Cable Diameter 6.5 mm
Panel Hole Diameter 13 mm
Material PA 6
Colour Black
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Series DM
Maximum Panel Thickness 2.5 mm
Checking stock...
VND
442,102.99
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1442,102.994,421.03
*price per unit indicative
"SES Sterling Black PA 6 13mm Round Cable Grommet for 5 → 6.5mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products