Machinable Glass Ceramic Material Kit (Plate, Rod, Square Bar), +800°C

RS Stock No.:
1583203
Mfr. Prt No.:
M TRIAL PACK
Brand:
MACOR

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1583203
Product description Machinable Glass Ceramic Material Kit (Plate, Rod, Square Bar), +800°C
Manufacturer / Brand MACOR
Manufacturer part number M TRIAL PACK
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
RS stock number 1583203
Product description Machinable Glass Ceramic Material Kit (Plate, Rod, Square Bar), +800°C
Manufacturer / Brand MACOR
Manufacturer part number M TRIAL PACK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

Note

Trial pack (RS Stock number 158-3203) contents: 1 of 10dia x 50mm Rod, 1 of 10x10x25mm Sq Bar, 1 of 25x50x3mm Sheet

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour


Specifications

Attribute Value
Brand MACOR
Material Machinable Glass Ceramic
Included Forms Plate, Rod, Square Bar
Colour White
Thermal Conductivity 1.46 W/mK
Density 2.52 g/cm³
Water Absorption 0 %
Compressive Strength 35 kg/mm²
Hardness A 48 Rockwell
Fracture Toughness 1.53 MPa
Maximum Operating Temperature +800 °C
Checking stock...
VND
2,657,011.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,657,011.77
*price per unit indicative
"Machinable Glass Ceramic Material Kit (Plate, Rod, Square Bar), +800°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt