Saint Gobain Fluid Transfer Versilon™ PTFE Translucent White Process Tubing, 4mm Bore Size , 50m Long , No, No

RS Stock No.:
1581932
Mfr. Prt No.:
TFEBEC4050
Brand:
Saint Gobain Fluid Transfer

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1581932
Product description Saint Gobain Fluid Transfer Versilon™ PTFE Translucent White Process Tubing, 4mm Bore Size , 50m Long , No, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number TFEBEC4050
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
RS stock number 1581932
Product description Saint Gobain Fluid Transfer Versilon™ PTFE Translucent White Process Tubing, 4mm Bore Size , 50m Long , No, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number TFEBEC4050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Versilon™ PTFE
Bore Size 4 mm
Length 50 m
Food Grade No
Internal Diameter 4 mm
External Diameter 6 mm
Colour Translucent White
Peristaltic Pump Compatible No
Maximum Operating Temperature +260 °C
Minimum Operating Temperature -200 °C
Checking stock...
VND
9,373,294.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,373,294.77
*price per unit indicative
"Saint Gobain Fluid Transfer Versilon™ PTFE Translucent White Process Tubing, 4mm Bore Size , 50m Long , No, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products