Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- RS Stock No.:
- 1565700
- Mfr. Prt No.:
- J01004A1333
- Brand:
- Telegartner

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1565700 |
| Product description | Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J01004A1333 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1565700 |
| Product description | Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J01004A1333 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Telegärtner BNC RF Connectors
Telegartner 50 Ohm RF Coaxial BNC Jack to BNC Jack Adapters
50 Ohm RF coaxial BNC jack to BNC jack adaptors with bayonet couplings. These 50 Ohm RF coax BNC female to BNC female couplers are nickel plated with a gold plated centre contact and are suitable for use in signal, data and video transmission applications. Stock number 156-5700 is a bulkhead mounting BNC jack to BNC jack adapter with an insulating flange and is suitable for use with a maximum panel thickness of 6mm.
Specifications
| Attribute | Value |
| Brand | Telegartner |
| Adapter Type | BNC Socket to BNC Socket |
| Adapter Type A | BNC |
| Adapter Type B | BNC |
| Gender A | Female |
| Gender B | Female |
| Impedance | 50 Ω |
| Body Orientation | Straight |
| Operating Frequency | 4 GHz |
| Contact Plating | Gold |
| Length | 36 mm |
| Contact Material | Beryllium Copper |