Nova, CCR-02 Carbon Film, Through Hole 48 Resistor Kit, with 1110 pieces, 10 Ω → 1MΩ
- RS Stock No.:
- 1562565
- Mfr. Prt No.:
- CCR-02
- Brand:
- Nova

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1562565 |
| Product description | Nova, CCR-02 Carbon Film, Through Hole 48 Resistor Kit, with 1110 pieces, 10 Ω → 1MΩ |
| Manufacturer / Brand | Nova |
| Manufacturer part number | CCR-02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Laboratory Kits Axial CCR-02
The CCR-02 from Nova Elektronik is a carbon film resistor kit. It contains 1110 resistors, that cover 48 different resistance values between 10 Ω to 1 MΩ. The kit consists of CFR25 resistors from Yageo (or another suitable alternative). The Yageo CFR series are constructed from high grade ceramic rods coated with a homogenous pure carbon film. Connecting electrolytic copper leads are welded to the end caps after a helical groove is cut into the resistive layer
Carbon Film resistors typically get used in higher temperature applications. Together with a higher voltage capability they can also be used in pulse applications and are found in markets such as medical, power supplies and test and measurement.
Features & Benefits
Resistance Range:10Ω - 1MΩ
Wattage: 0.33W
Tolerance: ±5%
Specifications
| Attribute | Value |
| Brand | Nova |
| Mounting Type | Through Hole |
| Number of Values | 48 |
| Resistance Range | 10 Ω → 1 MΩ |
| Technology | Carbon Film |
| Series | CCR-02 |
| Number of Pieces | 1110 |
| Resistance Tolerance | ±5 % |
| Maximum Power Rating | 0.33 W |