Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65

RS Stock No.:
1561001
Mfr. Prt No.:
933022100 GDME 3011 black
Brand:
Hirschmann

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1561001
Product description Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65
Manufacturer / Brand Hirschmann
Manufacturer part number 933022100 GDME 3011 black
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
RS stock number 1561001
Product description Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65
Manufacturer / Brand Hirschmann
Manufacturer part number 933022100 GDME 3011 black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

GDME Series

Note

These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.

APPROVALS : UL recognised component, CSA certified, VDE

2P+E


Specifications

Attribute Value
Brand Hirschmann
Pole Format 3P+E
DIN 43650 Type DIN 43650 A
Voltage Rating 400 V ac
Gender Female
Mounting Type Screw Down
Cable Gland Size PG11
Colour Black
Current Rating 16 A
Series GDME
IP Rating IP65
Termination Method Screw Down
Cable Diameter 4.5 → 11 mm
Checking stock...
VND
381,426.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
1381,426.29
*price per unit indicative
"Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products