Microchip PIC16LF1559-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin SSOP

RS Stock No.:
1459096
Mfr. Prt No.:
PIC16LF1559-I/SS
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1459096
Product description Microchip PIC16LF1559-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin SSOP
Manufacturer / Brand Microchip
Manufacturer part number PIC16LF1559-I/SS
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
RS stock number 1459096
Product description Microchip PIC16LF1559-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin SSOP
Manufacturer / Brand Microchip
Manufacturer part number PIC16LF1559-I/SS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

PIC16F1554/1559 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1554/1559 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions, offering up to 8 MIPS.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
12 I/O Pins – PIC16F1554 Model
18 I/O Pins – PIC16F1559 Model
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

11 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1554
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1559
Two PWM Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Voltage Reference Module
Hardware Capacitive Voltage Divider (CVD)
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)


Specifications

Attribute Value
Brand Microchip
Family Name PIC16F
Package Type SSOP
Mounting Type Surface Mount
Pin Count 20
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 8192 words
Maximum Frequency 32 MHz
RAM Size 512 B
USB Channels 0
ADC Channels 17
Number of SPI Channels 1
Typical Operating Supply Voltage 1.8 → 3.6 V
Number of Timers 3
Number of UART Channels 0
Dimensions 7.5 x 5.6 x 1.85 mm
Number of USART Channels 1
Maximum Number of Ethernet Channels 0
ADC Resolution 10 bit
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
Number of CAN Channels 0
Number of ADC Units 1
Maximum Operating Temperature +85 °C
Length 7.5 mm
ADCs 17 x 10 bit
Timer Resolution 8 bit, 16 bit
Height 1.85 mm
Number of LIN Channels 0
Width 5.6 mm
Timers 1 x 16 bit, 2 x 8 bit
Program Memory Type Flash
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of PCI Channels 0
Checking stock...
VND
2,589,221.25
Out of stock
Price Tube (1 Tube of 67)
Tube(s)Per Tube(VND)Per Unit(VND)
12,589,221.2538,645.09
*price per unit indicative
"Microchip PIC16LF1559-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 20-Pin SSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products