Leica D110 Laser Measure, 60m Range, ±1.5 mm Accuracy
- RS Stock No.:
- 1457883
- Mfr. Prt No.:
- D110
- Brand:
- Leica

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1457883 |
| Product description | Leica D110 Laser Measure, 60m Range, ±1.5 mm Accuracy |
| Manufacturer / Brand | Leica |
| Manufacturer part number | D110 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1457883 |
| Product description | Leica D110 Laser Measure, 60m Range, ±1.5 mm Accuracy |
| Manufacturer / Brand | Leica |
| Manufacturer part number | D110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Leica Distance Measure Meters
Leica Distance Meter D110
Leica DISTO™ D110. A compact and ergonomic laser distance meter with Bluetooth Smart technology. This device enables you to easily create floor plans, take effortless distance and area measurements. Whether an interior designer, painter or building contractor, the Leica DISTO™ D110 will make it easier to get the job done right.
Features and Benefits
• 3 measurement mode LDM
• Accurate to 1.5 mm
• Continuous measurement
• Internal or External use.
• Bluetooth Smart V4.0
• Compact pocket size
• Removable pocket clip
• Range: 60 m
• Weight: 96 g
• ISO-certified
Application Information
Leica Distance Meter D110 offers the ability to send distance and area measurements to mobile apps. Ideal tool for generating estimates and accurate interior measurements.
Specifications
| Attribute | Value |
| Brand | Leica |
| Measurement Range | 60 m |
| Accuracy | ±1.5 mm |
| Imperial or Metric | Imperial, Metric |
| Display Type | LCD |
| Laser Class | Class 2 |
| Laser Wavelength | 635 nm |
| Power Source | Battery |
| Weight | 92 g |
| Metric-Imperial Conversion | Yes |
| Model Number p | D110 |