Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 5m
- RS Stock No.:
- 1448630
- Mfr. Prt No.:
- 11.04.5693-10
- Brand:
- Roline

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1448630 |
| Product description | Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 5m |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 11.04.5693-10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1448630 |
| Product description | Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 5m |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 11.04.5693-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
ROLINE GOLD HDMI UltraHD Ethernet Male /Male Cable
HDMI Ethernet cable adding high-speed networking to HDMI links. Allows you the user to take full advantage of IP enabled devices without the need for a separate Ethernet cable.
Features and Benefits
HDMI Ethernet Channel
Audio Return Channel
3D - definition
4 k support
HDMI male connector on both ends
High quality
Gold metal connector housing
Enhanced shielding
Gold plated contacts
High durability
Specifications
| Attribute | Value |
| Brand | Roline |
| Length | 5 m |
| Connector A | HDMI Ethernet |
| Cable Type | HDMI to HDMI |
| Connector A Gender | Male |
| Connector B | HDMI Ethernet |
| Connector A Type | HDMI Ethernet |
| Connector B Gender | Male |
| Connector B Type | HDMI Ethernet |
| Sheath Colour | Black/Gold |
| Size of Strands | 32 AWG |
| Outer Sheath Material | PVC |
| Standards Met | UL 20276 |
| Shielding | Shielded |