KYOCERA AVX 330μF Surface Mount Polymer Capacitor, 2.5V dc

RS Stock No.:
1442503
Mfr. Prt No.:
TCJB337M002R0045
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1442503
Product description KYOCERA AVX 330μF Surface Mount Polymer Capacitor, 2.5V dc
Manufacturer / Brand AVX
Manufacturer part number TCJB337M002R0045
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
RS stock number 1442503
Product description KYOCERA AVX 330μF Surface Mount Polymer Capacitor, 2.5V dc
Manufacturer / Brand AVX
Manufacturer part number TCJB337M002R0045

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand AVX
Technology Polymer
Capacitance 330 µF
Voltage 2.5 V dc
Mounting Type Surface Mount
Package/Case 1210 (3225M)
Equivalent Series Resistance 45 mΩ
Lead Pitch 1.4 mm
Tolerance ±20 %
Length 3.5 mm
Depth 2.8 mm
Height 1.9 mm
Dimensions 3.5 x 2.8 x 1.9 mm
Series TCJ
Electrolyte Type Solid
Maximum Operating Temperature +105 °C
Tolerance Plus +20 %
Dielectric Material Family Tantalum
Minimum Operating Temperature -55 °C
Dissipation Factor 8 %
Tolerance Minus -20 %
Polarised Polar
Leakage Current 82.5 μA
Checking stock...
VND
386,238.58
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(VND)Per Unit(VND)
1386,238.5819,311.93
*price per unit indicative
"KYOCERA AVX 330μF Surface Mount Polymer Capacitor, 2.5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products