Weidmuller Distribution Block, 9 Way, 16 mm², 25 mm², 35 mm², 185 mm², 353A, 1 kV ac, 1.5 kV dc, 600 V, Grey

RS Stock No.:
1383493
Mfr. Prt No.:
1562090000
Brand:
Weidmuller

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1383493
Product description Weidmuller Distribution Block, 9 Way, 16 mm², 25 mm², 35 mm², 185 mm², 353A, 1 kV ac, 1.5 kV dc, 600 V, Grey
Manufacturer / Brand Weidmuller
Manufacturer part number 1562090000
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
RS stock number 1383493
Product description Weidmuller Distribution Block, 9 Way, 16 mm², 25 mm², 35 mm², 185 mm², 353A, 1 kV ac, 1.5 kV dc, 600 V, Grey
Manufacturer / Brand Weidmuller
Manufacturer part number 1562090000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits

Screw Connection
Terminal Rail/ Mounting Plate


Specifications

Attribute Value
Brand Weidmuller
Number of Ways 9
Termination Method Screw
Wire Size 350 AWG
Housing Material Wemid
Current Rating 353 A
Voltage Rating 1 kV ac, 1.5 kV dc, 600 V
Cable CSA 16 mm², 25 mm², 35 mm², 185 mm²
Length 52.6 mm
Width 67 mm
Height 94 mm
Colour Grey
Maximum Operating Temperature +130 °C
Minimum Operating Temperature -50 °C
Checking stock...
VND
2,423,720.32
Out of stock
Price Pack
Unit(s)Per Unit(VND)
12,423,720.32
*price per unit indicative
"Weidmuller Distribution Block, 9 Way, 16 mm², 25 mm², 35 mm², 185 mm², 353A, 1 kV ac, 1.5 kV dc, 600 V, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products