Siretta Male SMA to Male N Coaxial Cable, LLC200A, 50 Ω, 30m, Terminated

RS Stock No.:
1407763
Mfr. Prt No.:
ASMA300R058L13
Brand:
Siretta

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1407763
Product description Siretta Male SMA to Male N Coaxial Cable, LLC200A, 50 Ω, 30m, Terminated
Manufacturer / Brand Siretta
Manufacturer part number ASMA300R058L13
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
RS stock number 1407763
Product description Siretta Male SMA to Male N Coaxial Cable, LLC200A, 50 Ω, 30m, Terminated
Manufacturer / Brand Siretta
Manufacturer part number ASMA300R058L13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Siretta Coaxial Cables

SMA Male to N-Type Male LLC200A Coaxial Cables, Siretta

The cable has an SMA Male connector and an N-Type Male connector:

Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz

Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC


Specifications

Attribute Value
Brand Siretta
Terminated/Unterminated Terminated
Connector A SMA
Connector A Gender Male
Coaxial Type LLC200A
Connector B N
Characteristic Impedance 50 Ω
Outer Diameter 5 mm
Sheath Colour Black
Conductor Strand Type Solid
Connector B Gender Male
Attenuation 0.15 dB
Length 30 m
Checking stock...
VND
1,365,016.52
Out of stock
Price Bag
Unit(s)Per Unit(VND)
11,365,016.52
*price per unit indicative
"Siretta Male SMA to Male N Coaxial Cable, LLC200A, 50 Ω, 30m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products