RS PRO PVC 5m Long Flexible Ducting Reinforced, 152 (Minimum)mm Bend Radius
- RS Stock No.:
- 1369490
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
| RS stock number | 1369490 |
| Product description | RS PRO PVC 5m Long Flexible Ducting Reinforced, 152 (Minimum)mm Bend Radius |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Inner Diameter | 152 mm |
| Outer Diameter | 164 mm |
| Material | PVC |
| Length | 5 m |
| Suitable Applications | Abrasive Materials, Fumes |
| Colour | Dark Grey |
| Bend Radius | (Minimum) 152 mm |
| Reinforced | Yes |