RS PRO PVC Hose, Green, 39.6mm External Diameter, 10m LongReinforced, 127 (Minimum)mm Bend Radius, Applications Various
- RS Stock No.:
- 1369449
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
| RS stock number | 1369449 |
| Product description | RS PRO PVC Hose, Green, 39.6mm External Diameter, 10m LongReinforced, 127 (Minimum)mm Bend Radius, Applications Various |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Inner Diameter | 32 mm |
| Outer Diameter | 39.6 mm |
| Material | PVC |
| Colour | Green |
| Reinforced | Yes |
| Suitable Applications | Agriculture, Horticulture, Marine, Slurries |
| Length | 10 m |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +55 °C |
| Maximum Working Pressure | 7 bar |
| Bend Radius | 127 (Minimum) mm |
| Operating Temperature Range | -10 → +55 °C |