Chauvin Arnoux CA 1822 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Multipurpose Use

RS Stock No.:
1368251
Mfr. Prt No.:
P01654822
Brand:
Chauvin Arnoux
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
RS stock number 1368251
Product description Chauvin Arnoux CA 1822 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Multipurpose Use
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01654822

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Chauvin Arnoux C.A 1822 Thermometer 2 Input KJTENRS Thermocouple

Chauvin Arnoux C.A 1822 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1822 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold, ΔT differential temperature measurement and spot or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with type J, K, T, N, E and R thermocouple temperature probes. The C.A 1822 is ideal for use in any temperature measurement application, provided you have the correct probe.

SUPPLIED_WITH : Bag, 3 x 1.5 V AA alkaline batteries, USB cable,

Feature and Benefits

• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• ΔT differential temperature measurement
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• Data Logger Transfer software with automatic report generation
• 2 inputs for K, J, T, N, E, R or S thermocouples
• Measurement Range: - 210°C to +1767°C
• Dimensions: 150 x 72 x 32 mm
• Weight: 260 g with batteries


Specifications

Attribute Value
Brand Chauvin Arnoux
Absolute Maximum Temperature Measurement +1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1742 (E) °F, +1767 (R) °C, +1767 (S) °C, +2192 (J) °F, +2372 (N) °F, +2501 (K) °F, +3212 (R) °F, +3212 (S) °F, +400 (T) °C, +752 (T) °F, +950 (E) °C
Thermometer Type Wired
Probe Type E, J, K, N, R, S, T
Application Multipurpose
Best Accuracy ±(0.1% R + 0.6°C)
Number of Temperature Inputs 2
Resolution 0.1 °C, 0.1 °F
Data Storage Yes
Length 150 mm
Width 72 mm
Height 32 mm
Minimum/Maximum Recordings Yes
Model Number p CA 1822
Weight 260 g
Battery Type AA
Temperature Scale Centigrade, Fahrenheit
Checking stock...
VND
9,504,481.98
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,504,481.98
*price per unit indicative
"Chauvin Arnoux CA 1822 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Multipurpose Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products