Knipex 340 mm Ratchet Cable Cutter
- RS Stock No.:
- 1367441
- Mfr. Prt No.:
- 95 32 340 SR
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367441 |
| Product description | Knipex 340 mm Ratchet Cable Cutter |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 95 32 340 SR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex ACSR Cable Cutters
The Knipex ACSR cable cutter can cut through Aluminium conductor cable with Steel core up to a diameter of 32 mm. The cutter features a two stage ratchet system for easy cutting therefore reducing the physical effort.
Features and Benefits
Robust design
Burnished blade
Multi-component grips
Cut up to 32 mm steel core cable
Specifications
| Attribute | Value |
| Brand | Knipex |
| Type | Ratchet Cable Cutter |
| Overall Length | 340 mm |
| Maximum Cutting Capacity | 32.0 mm |