ideal-tek 130 mm, PEEK (Tip), Stainless Steel (Body), Fine, ESD Tweezers

RS Stock No.:
1367367
Mfr. Prt No.:
5CPR.SA.1
Brand:
Idealtek
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
RS stock number 1367367
Product description ideal-tek 130 mm, PEEK (Tip), Stainless Steel (Body), Fine, ESD Tweezers
Manufacturer / Brand Idealtek
Manufacturer part number 5CPR.SA.1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Idealtek ESD Carbon Peek Replaceable Tips Tweezers

Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.
Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Replaceable kits come with 2 tips and 3 screws
The easiest and most precise replacement system available into the tweezers market

Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Non-magnetisable
Generally used where corrosion resistance and toughness are primary requirements

General Notes on the Stainless Steel (SA) Body

PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices

General Notes on the Plastic Carbofib (CF) Replaceable Tips


Specifications

Attribute Value
Brand Idealtek
Model Number 5CPR.SA
Material PEEK (Tip), Stainless Steel (Body)
Overall Length 130 mm
Point Type Fine
Anti-Magnetic Yes
ESD Safe Yes
Anti-Acid Yes
Checking stock...
VND
1,561,274.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,561,274.26
*price per unit indicative
"ideal-tek 130 mm, PEEK (Tip), Stainless Steel (Body), Fine, ESD Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products