RS PRO Black PVC 14mm Round Cable Grommet for Maximum of 7mm Cable Dia.

RS Stock No.:
1367023
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
RS stock number 1367023
Product description RS PRO Black PVC 14mm Round Cable Grommet for Maximum of 7mm Cable Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVC grommets black, type DK


Specifications

Attribute Value
Brand RS PRO
Grommet Type Round
Panel Hole Diameter 14 mm
Maximum Cable Diameter 7 mm
Material PVC
Colour Black
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +70 °C
Series PLIO
Maximum Panel Thickness 1 mm
Checking stock...
VND
618,902.34
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1618,902.346,189.02
*price per unit indicative
"RS PRO Black PVC 14mm Round Cable Grommet for Maximum of 7mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products