Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 1361071
- Mfr. Prt No.:
- DF57H-3S-1.2C
- Brand:
- Hirose

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1361071 |
| Product description | Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row |
| Manufacturer / Brand | Hirose |
| Manufacturer part number | DF57H-3S-1.2C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1361071 |
| Product description | Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row |
| Manufacturer / Brand | Hirose |
| Manufacturer part number | DF57H-3S-1.2C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
1.20mm Wire to Board - Hirose DF57
Hirose 1.2 mm DF57 Series Swing Lock Crimp Socket Housings
1.2 mm DF57 series low profile crimp socket housings with a reinforced swing lock design and a unique double locking mechanism for increased cable retention. The swing lock design incorporates both positive and friction locks within the connector body for a secure connection. A positive locking mechanism secures the crimp housing to the header. Moulded lances on the crimp housing engage with the lock portion on the header housing locking it firmly into place for a secure cable connection. Insert key guides on the crimp socket housing help guide the connector into the correct mating position before the positive lock is engaged. This feature helps to prevent mismating and the resulting connector breakage. Once fully engaged the positive lock provides a tactile click for confirmation. When mated the header and socket have a low profile height of 1.4 mm for an effective mating length of 0.42 mm. These DF57 series low profile crimp socket housings will accept a wire size range of 34 AWG to 26 AWG. Crimp contacts must be purchased separately.
Features and Benefits
• Reinforced Swing Lock design
• Double locking mechanism for increased cable retention
• Insert key guides for accurate mating alignment
• Low profile mating height of 1.4 mm
• Wire size range of 34 AWG to 26 AWG
Product Application Information
These 1.2mm DF57 series connectors with their low profile design and high current capability of 2.5 A are ideal for connecting LED drivers to lighting fixtures. Other applications include digital still cameras, digital video cameras, notebook PCs and tablet PCs.
Specifications
| Attribute | Value |
| Brand | Hirose |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Pitch | 1.2 mm |
| Mounting Type | Cable Mount |
| Series | DF57 |
| Body Orientation | Straight |