Stanley FatMax Plastic Window Scraper

RS Stock No.:
1366023
Mfr. Prt No.:
0-28-590
Brand:
Stanley FatMax
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
RS stock number 1366023
Product description Stanley FatMax Plastic Window Scraper
Manufacturer / Brand Stanley FatMax
Manufacturer part number 0-28-590

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stanley FatMax Glass Scraper

Introducing the Stanley professional glass scraper for the removal of paint, glue and debris. The hand scraper features a wide blade with a detachable blade guard for when the scraper is not in use, while the body of the scraper is a hardwearing plastic handle for greater durability and visibility, even in low light conditions. This is an essential piece of equipment for any professional or amateur decorator for greater efficiency and completing the task to a professional standard.

Features and Benefits:

• This professional standard glass scraper has been designed for heavy-duty use and is supplied with a rectangular, replaceable blade
• The heavy-duty plastic body of the scraper provides an ergonomic handle when in use and features a removable blade guard that can be put on to safely protect the blade when not in use
• When the blade guard is fitted, the scraper also doubles up as a windscreen ice scraper, making it a versatile tool to have at your disposal
• This scraper is ideal for decorating and DIY jobs like removing paint, glue and other debris as part of preparation work
• The blade can be replaced with any standard 1992 trimming knife blade

Applications:

These razor-sharp scrapers can be used within a variety of applications from cutting, scraping, removing paint from glass, or simply general cleaning. These scrapers have been developed for experienced professionals and DIY enthusiasts and are an ideal tool when preparing surfaces including walls, floors, ceilings, as well as roofing applications and the removal of wallpaper and vinyl tiles. Scrapers are available in different materials and with different accessories for efficiency and ease of us, dependant on the task they are used for. Common uses for scrapers are:
• Professional painting and decorating
• DIY
• Building and Construction

Is the blade replaceable?

Yes, the blade is replaceable – the scraper is compatible with any standard 1992 (60mm) blades


Specifications

Attribute Value
Brand Stanley FatMax
Type Window Scraper
Material Plastic
Checking stock...
VND
117,168.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
1117,168.80
*price per unit indicative
"Stanley FatMax Plastic Window Scraper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products