Midas MC21605A6W-SPR-V2 A Alphanumeric LCD Display, 2 Rows by 16 Characters, Reflective
- RS Stock No.:
- 1359759
- Mfr. Prt No.:
- MC21605A6W-SPR-V2
- Brand:
- Midas

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1359759 |
| Product description | Midas MC21605A6W-SPR-V2 A Alphanumeric LCD Display, 2 Rows by 16 Characters, Reflective |
| Manufacturer / Brand | Midas |
| Manufacturer part number | MC21605A6W-SPR-V2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1359759 |
| Product description | Midas MC21605A6W-SPR-V2 A Alphanumeric LCD Display, 2 Rows by 16 Characters, Reflective |
| Manufacturer / Brand | Midas |
| Manufacturer part number | MC21605A6W-SPR-V2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Midas Alphanumeric Displays
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Specifications
| Attribute | Value |
| Brand | Midas |
| Display Type | Alphanumeric |
| Character Matrix | 2 Rows by 16 Characters |
| Character Rows | 2 |
| Characters per Row | 16 |
| Character Width | 3 mm |
| Character Height | 5.2 mm |
| Viewing Area Dimensions | 66 x 16 mm |
| Viewing Area Width | 64.5 mm |
| Viewing Area Height | 16.4 mm |
| Interface Type | 8-bit |
| External Depth | 9.5 mm |
| External Width | 84 mm |
| External Dimensions | 84 x 9.5 x 44 mm |
| External Height | 44 mm |
| Display Mode | Reflective |
| Display Matrix Technology | STN |
| Maximum Operating Temperature | +70 °C |
| Minimum Operating Temperature | -20 °C |
| Driver Mounting | COB |
| Series | A |
| Voltage Rating | 4.7 → 5.5 V |
| Operating Temperature Range | -20 → +70 °C |
| Current Rating | 1.5 mA |