Mean Well Encapsulated Switch Mode Power Supply, 12V dc, 1.8A, 21.6W Encapsulated
- RS Stock No.:
- 1358942
- Mfr. Prt No.:
- IRM-20-12
- Brand:
- Mean Well

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1358942 |
| Product description | Mean Well Encapsulated Switch Mode Power Supply, 12V dc, 1.8A, 21.6W Encapsulated |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | IRM-20-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1358942 |
| Product description | Mean Well Encapsulated Switch Mode Power Supply, 12V dc, 1.8A, 21.6W Encapsulated |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | IRM-20-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mean Well IRM-20 Series 20 W Single Output Encapsulated AC-DC Power Supply
The IRM-20 Series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-20 series is a 20 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 85%, these switching power supplies meet worldwide regulations for power consumption. IRM-20 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 85% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Specifications
| Attribute | Value |
| Brand | Mean Well |
| Output Voltage | 12 V dc |
| Output Current | 1.8 A |
| Power Rating | 21.6 W |
| Number of Outputs | 1 |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
| Mounting Type | PCB Mount |
| Package Type | Encapsulated |
| Length | 52.4 mm |
| Width | 27.2 mm |
| Depth | 24 mm |
| Weight | 59 g |
| Maximum Temperature | +70 °C |
| Minimum Temperature | -30 °C |