Felder Lottechnik Wire, 1mm Lead Free Solder, 227°C Melting Point

RS Stock No.:
1363151
Mfr. Prt No.:
555294102037
Brand:
Felder Lottechnik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363151
Product description Felder Lottechnik Wire, 1mm Lead Free Solder, 227°C Melting Point
Manufacturer / Brand Felder Lottechnik
Manufacturer part number 555294102037
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
RS stock number 1363151
Product description Felder Lottechnik Wire, 1mm Lead Free Solder, 227°C Melting Point
Manufacturer / Brand Felder Lottechnik
Manufacturer part number 555294102037

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ISO-Core Sn100Ni+ Clear Lead Free Solder Wire

ISO-Core Clear Sn100Ni+ is a lead free solder wire which excellent for use within electronic, electro-mechanics and electro-technic applications. The flux has a high temperature resistance and there is so spattering during soldering. Excellent spreading value and optimum wetting plus the brilliance of the solder joints ensure that you are working with a top quality cored solder wire.

FEATURES and BENEFITS:

New Flux Clear recipe
Sn100Ni+
DIN EN ISO 9453:2014
Melting range 227°C
Hand and robot soldering
Lead free
Fast wetting
High spreading
No flux spatter
Crystal clear flux residues
Lower outgassing
Neutral exhalation
Removable flux residues from solder tips
100 mΩ Test passed
High quality
Sn99.25Cu0.7Ni0.05(Ge)

APPLICATIONS:

Electronic
Electro-mechanics
Electro-technic applications
Hand and robot soldering


Specifications

Attribute Value
Brand Felder Lottechnik
Wire Diameter 1 mm
Model Number ISO-Core Clear
Percent Lead 0 %
Product Form Wire
Melting Point 227 °C
Percent Tin 99.3 %
Flux Type Colophony (Rosin) Free
Product Weight 250 g
Flux Content Percent 3.5 %
Percent Copper 0.7 %
Checking stock...
VND
1,772,387.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,772,387.33
*price per unit indicative
"Felder Lottechnik Wire, 1mm Lead Free Solder, 227°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products