PREVOST 8mm Hose Reel 12 bar 12m Length, Wall Mounting

RS Stock No.:
1358854
Mfr. Prt No.:
DRFB 0812N
Brand:
PREVOST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358854
Product description PREVOST 8mm Hose Reel 12 bar 12m Length, Wall Mounting
Manufacturer / Brand PREVOST
Manufacturer part number DRFB 0812N
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
RS stock number 1358854
Product description PREVOST 8mm Hose Reel 12 bar 12m Length, Wall Mounting
Manufacturer / Brand PREVOST
Manufacturer part number DRFB 0812N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Prevost Controlled Return Air Reel

DRFB compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRFB reels are fitted with a braked return spring which ensures smooth and progressive return of the hose to the reel for optimised safety and convenience. The travel limit stop can be adjusted allowing the length of hose left off the reel to be altered. Ready for fitting with Prevo S1 safety couplings for easy depressurisation and disconnection at the push of a button.

Features and Benefits

• Wall or overhead mounting
• Steel Housing
• Stop catch system
• Fitted with Prevo S1 safety couplings
• PU/PVC Hose with reinforced fabric braid
• UV resistant polyester coating (Steel housing)
• Supplied with 1 m supply hose with rotating coupling

L1358854-01

Specifications

Attribute Value
Brand PREVOST
Hose Inner Diameter 8 mm
Hose Included Yes
Hose Length 12 m
Maximum Working Pressure 12 bar
Inlet Connection Size G-1/4
Inlet Thread Standard BSP
Mounting Wall Mounting
Retraction Operation Spring Return
Height 302 mm
Checking stock...
VND
14,143,738.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,143,738.77
*price per unit indicative
"PREVOST 8mm Hose Reel 12 bar 12m Length, Wall Mounting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products