KYOCERA AVX, 1825 (4564M) 150nF MLCC 600 V dc, 630 V dc, SMD 1825CC154KAT1A
- RS Stock No.:
- 1358032
- Mfr. Prt No.:
- 1825CC154KAT1A
- Brand:
- AVX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1358032 |
| Product description | KYOCERA AVX, 1825 (4564M) 150nF MLCC 600 V dc, 630 V dc, SMD 1825CC154KAT1A |
| Manufacturer / Brand | AVX |
| Manufacturer part number | 1825CC154KAT1A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1358032 |
| Product description | KYOCERA AVX, 1825 (4564M) 150nF MLCC 600 V dc, 630 V dc, SMD 1825CC154KAT1A |
| Manufacturer / Brand | AVX |
| Manufacturer part number | 1825CC154KAT1A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
1825 Range
Note
Sorted in order of dielectric, voltage then capacitance.
AVX High Voltage 1825 MLCC series
AVX 1825 Series high-voltage ceramic multilayer capacitors are compact in size and offer high value and low leakage, low ESR at high frequencies. These capacitors are suited to applications such as snubbers in high frequency convertors resonators in SMPS, and high voltage coupling/dc blocking. The temperature
gradient during heating or cooling cycles should not exceed 4ºC per
second. The preheat temperature must be within 50ºC of the peak
temperature reached by the ceramic bodies through the soldering process.
Specifications
| Attribute | Value |
| Brand | AVX |
| Capacitance | 150 nF |
| Voltage | 600 V dc, 630 V dc |
| Package/Case | 1825 (4564M) |
| Mounting Type | Surface Mount |
| Dimensions | 4.6 x 6.3 x 3.4 mm |
| Length | 4.6 mm |
| Depth | 6.3 mm |
| Height | 3.4 mm |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -55 °C |
| Terminal Type | Surface Mount |