KYOCERA AVX, 0603 (1608M) 100pF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD 06031C101KAT2A

RS Stock No.:
1356524
Mfr. Prt No.:
06031C101KAT2A
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1356524
Product description KYOCERA AVX, 0603 (1608M) 100pF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD 06031C101KAT2A
Manufacturer / Brand AVX
Manufacturer part number 06031C101KAT2A
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
RS stock number 1356524
Product description KYOCERA AVX, 0603 (1608M) 100pF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD 06031C101KAT2A
Manufacturer / Brand AVX
Manufacturer part number 06031C101KAT2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.


Specifications

Attribute Value
Brand AVX
Capacitance 100 pF
Voltage 100 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 1.6 x 0.9 x 0.81 mm
Length 1.6 mm
Depth 0.81 mm
Height 0.9 mm
Terminal Type Surface Mount
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
106,707.30
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1106,707.301,067.07
*price per unit indicative
"KYOCERA AVX, 0603 (1608M) 100pF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD 06031C101KAT2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products