Relpol, 3V dc Coil Non-Latching Relay SPDT, 15A Switching Current PCB Mount Single Pole, RM50-3011-85-1003

RS Stock No.:
1348397
Mfr. Prt No.:
RM50-3011-85-1003
Brand:
Relpol

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1348397
Product description Relpol, 3V dc Coil Non-Latching Relay SPDT, 15A Switching Current PCB Mount Single Pole, RM50-3011-85-1003
Manufacturer / Brand Relpol
Manufacturer part number RM50-3011-85-1003
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
RS stock number 1348397
Product description Relpol, 3V dc Coil Non-Latching Relay SPDT, 15A Switching Current PCB Mount Single Pole, RM50-3011-85-1003
Manufacturer / Brand Relpol
Manufacturer part number RM50-3011-85-1003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Relpol RM50 Series PCB Relays

Relpol RM50 series miniature relays for general purpose applications. The RM50 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.

Features and Benefits

DC coils
High load up to 15 A (DC)
Compact size
High shock and vibration resistance


Specifications

Attribute Value
Brand Relpol
Coil Voltage 3 V dc
Coil Power 360 mW
Coil Resistance 25 Ω
Isolation Coil To Contact 1 kV ac
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 15 A
Terminal Type PCB Pin
Number of Poles 1
Maximum Switching Voltage AC 240/277 V ac
Maximum Switching Voltage DC 48 V dc
Height 15.5 mm
Length 19 mm
Maximum Switching Power AC 3 kVA
Depth 15.4 mm
Standards Met cULus
Maximum Switching Power DC 0.75 W
Checking stock...
VND
133,697.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
1133,697.97
*price per unit indicative
"Relpol, 3V dc Coil Non-Latching Relay SPDT, 15A Switching Current PCB Mount Single Pole, RM50-3011-85-1003" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products