Keysight Technologies 1000/3000 X Oscilloscope Probe, Probe Type: Passive 200MHz 1:1, 1:10

RS Stock No.:
1346158
Mfr. Prt No.:
N2140A
Brand:
Keysight Technologies

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1346158
Product description Keysight Technologies 1000/3000 X Oscilloscope Probe, Probe Type: Passive 200MHz 1:1, 1:10
Manufacturer / Brand Keysight Technologies
Manufacturer part number N2140A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Keysight InfiniiVision Series

Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Keysight N2140 and N2142A Passive Probes

The Keysight N2140 and N2142A are extremely low-cost passive probes that provide a switchable 10:1/1:1 attenuation and 75 MHz or 200 MHz bandwidth. They feature a high input resistance of 10 MΩ (switchable to 1 MΩ) to address a wide range of measurement needs with low probe loading. The probes can be adjusted for both low-frequency compensation and high-frequency compensation. For the best measurements, you should compensate your probes to match their characteristics to the oscilloscope. These probes are compatible with Keysight InfiniiVision Series oscilloscopes with 1 MΩ input.

Features and Benefits

Bandwidth DC to 75 MHz (134-6157); 200 MHz (134-6158)
Cable length 1.3 m
Switchable 1:1 or 10:1 attenuation ratio
Input resistance of 1 MΩ (1:1) or 10 MΩ (10:1)
Maximum input of 150 Vrms CAT II (1:1) or 300 Vrms CAT II (10:1)
100 pf (1:1) of 15 pf (10:1) input capacitance
Compatible with Keysight InfiniiVision Series oscilloscopes with 1 MΩ input


Specifications

Attribute Value
Brand Keysight Technologies
Probe Type Passive
Attenuation 1:1, 1:10
Bandwidth 200 MHz
Connector Type BNC
Model Number p 1000/3000 X
Number of Probes 1
Safety Category Level CAT II
Safety Category Voltage 150 V, 300 V
Series InfiniiVision
Safety Category CAT II 150 V, CAT II 300 V
Checking stock...
VND
3,494,141.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,494,141.00
*price per unit indicative
"Keysight Technologies 1000/3000 X Oscilloscope Probe, Probe Type: Passive 200MHz 1:1, 1:10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products