150mm Magnetic Tape, 3.6mm Thickness

RS Stock No.:
1315953
Mfr. Prt No.:
EM888-RRS
Brand:
Eclipse

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1315953
Product description 150mm Magnetic Tape, 3.6mm Thickness
Manufacturer / Brand Eclipse
Manufacturer part number EM888-RRS
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
RS stock number 1315953
Product description 150mm Magnetic Tape, 3.6mm Thickness
Manufacturer / Brand Eclipse
Manufacturer part number EM888-RRS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Plain Magnetic Strip

Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures and the retention of signs and placards.,The material can be cut and drilled, and the plain form may be easily secured using adhesive (not supplied).

Note

These strips are magnetic on one side only

Pull force 65 g/cm²


Specifications

Attribute Value
Brand Eclipse
Length 150 mm
Width 9.5 mm
Thickness 3.6 mm
Pull Force 65 kg
Checking stock...
VND
88,504.29
Out of stock
Price Pair
Unit(s)Per Unit(VND)
188,504.29
*price per unit indicative
"150mm Magnetic Tape, 3.6mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products