Cosel Embedded Switch Mode Power Supply (SMPS), 12V dc, 25A, 300W Enclosed

RS Stock No.:
1311351
Mfr. Prt No.:
GHA300F-12-SNF
Brand:
Cosel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1311351
Product description Cosel Embedded Switch Mode Power Supply (SMPS), 12V dc, 25A, 300W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number GHA300F-12-SNF
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
RS stock number 1311351
Product description Cosel Embedded Switch Mode Power Supply (SMPS), 12V dc, 25A, 300W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number GHA300F-12-SNF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Switch Mode - Cosel Closed Frame

Cosel GHA Series

The GHA series of Cosel Power Supplies. Models come in a various specifications, including a current rating ranging from 6.3A to 41.7A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features and Benefits

• ITE and Medical safety approvals
• High Power density 92% typ (Input Voltage 230 V, Output Voltage 24 V)
• 3 x 5 standard footprint
• Fits 1U applications
• Low leakage current
• With Remote (optional)
• With AUX1 (12 V) AUX2 (15 V) (Optional)


Specifications

Attribute Value
Brand Cosel
Output Voltage 12 V dc
Output Current 25 A
Power Rating 300 W
Number of Outputs 1
Input Voltage 90 → 264 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 198.3 mm
Width 85.2 mm
Depth 41 mm
Weight 620 g
Maximum Temperature +70 °C
Minimum Temperature -20 °C
Medical Approved Yes
Checking stock...
VND
7,097,290.83
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,097,290.83
*price per unit indicative
"Cosel Embedded Switch Mode Power Supply (SMPS), 12V dc, 25A, 300W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products