Microchip ATmega Evaluation Kit ATMEGA256RFR2-XPRO
- RS Stock No.:
- 1306146
- Mfr. Prt No.:
- ATMEGA256RFR2-XPRO
- Brand:
- Microchip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1306146 |
| Product description | Microchip ATmega Evaluation Kit ATMEGA256RFR2-XPRO |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | ATMEGA256RFR2-XPRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1306146 |
| Product description | Microchip ATmega Evaluation Kit ATMEGA256RFR2-XPRO |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | ATMEGA256RFR2-XPRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ATmega256RFR2 Xplained Pro Evaluation Kit
The Atmel ATMEGA256RFR2 Xplained Pro evaluation kit is used as a platform to evaluate the ATmega256RFR2 wireless System-on-Chip (SoC). The Xplained Pro SoC evaluation board is supported by Atmel Studio. With the Atmel embedded debugger (EDBG) there is no need for any other tools to program or debug the ATmega256RFR2. Designed for IEEE 802.15.4 compliant WPAN communication and ZigBee mesh network operation, the SoC can also support RF4CE, SP100, WirelessHART and 6LoWPAN protocols.
Note
ATmega128RFR2 chip: RS Part No. 814-9093
ATmega256RFR2 SoC with 256KB Flash memory, 8KB EEPROM, 32KB SRAM and a 2.4GHz ISM-Band Transceiver
Ceramic chip antenna
Temperature sensor and EEPROM on serial I2C bus
Embedded Debugger (EDBG)
Reset pushbutton
User pushbutton
User LED
5 x Headers for Xplained Pro Extension Boards
Header for current measurement
SMA connector for external antenna
microUSB connector for debug
Virtual COM-port interface via UART
Power supply: +5Vdc
Powered from USB connection or external PWR header
Specifications
| Attribute | Value |
| Brand | Microchip |
| Classification | Evaluation Kit |
| Kit Name | ATmega |
| Device Core | AVR |
| Processor Family Name | AVR |
| Processor Part Number | ATmega256RFR2 |
| Processor Type | MCU |