Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 304.8mm, Terminated

RS Stock No.:
1263121
Mfr. Prt No.:
Minibend 12
Brand:
Huber+Suhner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263121
Product description Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 304.8mm, Terminated
Manufacturer / Brand Huber+Suhner
Manufacturer part number Minibend 12
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
RS stock number 1263121
Product description Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 304.8mm, Terminated
Manufacturer / Brand Huber+Suhner
Manufacturer part number Minibend 12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Huber & Suhner Range

Huber & Suhner Minibend Flexible SMA Plug to SMA Plug Cable Assemblies

From Huber & Suhner, a range superior quality highly flexible 50 Ω SMA plug to plug cable assemblies. The Minibend microwave coaxial cable assemblies are designed for applications requiring low profile connections linking between RF modules within communication systems. The triple shielded cables have a robust, high temperature FEP outer jacket, stainless steel outer braid and an aluminium/polyimide barrier tape. The Minibend range of flexible cable assemblies are available in a range of lengths to suit a wide range of applications.

Features and Benefits

High frequency range – up to 65 GHz
Triple shielded for high isolation
Eliminates the need for costly right angle connectors

Applications

Internal point-to-point connections between RF modules


Specifications

Attribute Value
Brand Huber+Suhner
Length 304.8 mm
Terminated/Unterminated Terminated
Connector A SMA
Connector A Gender Male
Coaxial Type RF
Connector B SMA
Characteristic Impedance 50 Ω
Sheath Colour Blue
Conductor Strand Type Stranded
Connector B Gender Male
Attenuation 1.68 dB
Checking stock...
VND
3,297,464.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,297,464.80
*price per unit indicative
"Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 304.8mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products