Microchip Curiosity MCU Development Board DM320103
- RS Stock No.:
- 1259528
- Mfr. Prt No.:
- DM320103
- Brand:
- Microchip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1259528 |
| Product description | Microchip Curiosity MCU Development Board DM320103 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | DM320103 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259528 |
| Product description | Microchip Curiosity MCU Development Board DM320103 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | DM320103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PIC32 Development Tools
PIC32MX470F512H Curiosity Board
The Curiosity PIC32MX470 Development Board is ideal for developing audio, USB and Bluetooth applications based on a 32-bit PIC32MX microcontroller.
• 120MHz PIC32MX470F512H 32-bit microcontroller with 512KB Flash memory, 128KB RAM
• PICkit On-Board (PKOB) programmer/debugger
• GPIO expansion header
• USB connector for PKOB
• USB connector for PIC32 USB connectivity (Device/Host mode)
• Powered from either USB connector or via header for external +5V supply
• 3 x User LEDs
• User RGB LED
• User pushbutton
• MCLR reset pushbutton
• ICSP header for external debugger such as MPLAB REAL ICE or MPLAB ICD 3
• 2 x MikroBUS sockets for MikroElectronika Click expansion boards
• X32 header for PIC32 Audio Codec daughter board (RS 904-8427)
• Footprint for optional BM64 Bluetooth 4.2 Stereo Audio module providing wireless connectivity
Specifications
| Attribute | Value |
| Brand | Microchip |
| Classification | Development Board |
| Kit Name | Curiosity |
| Technology | MCU |
| Device Core | MIPS32 |
| Processor Family Name | SAM |
| Processor Part Number | PIC32MX470 |
| Processor Type | MCU |