TRACOPOWER TBLC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W

RS Stock No.:
1258546
Mfr. Prt No.:
TBLC 25-105
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1258546
Product description TRACOPOWER TBLC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TBLC 25-105
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
RS stock number 1258546
Product description TRACOPOWER TBLC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TBLC 25-105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TBLC Series 6 W to 90 W

The TBLC series DIN Rail mounting power supplies are designed for industrial and residential applications. They are lower cost than the existing TBL range, with similar electrical specifications. Also, they fully comply to the new standby power and efficiency requirements (ECO Standard). They are intended for connecting as Class II devices, so the safety earth connection is not required. They are mountable in flat racks due to their small dimensions in depth.

Features and Benefits

• Low profile case
• Low output ripples and spikes
• Fully compliant to ECO-Standard
• UL 1310 Class II, NEC class 2 compliance and UL 508 listed
• Universal input range 85 V ac to 264 V ac
• Operating temperature range -25°C to 70°C
• Short circuit and overload protection
• Adjustable output voltage and DC-OK indicator

Product Application Information

Suitable for industrial and residential applications.


Specifications

Attribute Value
Brand TRACOPOWER
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac
Output Voltage 5 V dc
Output Current 4 A
Power Rating 20 W
Number of Outputs 1
Electrical Phase 1
Height 89.5 mm
Width 59.5 mm
Mounting Type DIN Rail Mount
Depth 59.5 mm
Minimum Temperature -25 °C
Ripple And Noise 50 mV Pk-Pk
Output Voltage Adjustment Range 5 → 5.5 V
Special Features Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes
Standards Met ErP Compliant
Series TBLC
Maximum Temperature +70 °C
Checking stock...
VND
1,862,356.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,862,356.23
*price per unit indicative
"TRACOPOWER TBLC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products