Panasonic Through Beam Photoelectric Sensor Fork Sensor, 6 mm Detection Range

RS Stock No.:
1254531
Mfr. Prt No.:
PM-R25
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1254531
Product description Panasonic Through Beam Photoelectric Sensor Fork Sensor, 6 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number PM-R25
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
RS stock number 1254531
Product description Panasonic Through Beam Photoelectric Sensor Fork Sensor, 6 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number PM-R25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

PM-25 Series U-Shaped Ultra Small Photoelectric Sensors

Panasonic PM-25 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

Features and Benefits

Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available


Specifications

Attribute Value
Brand Panasonic
Sensor Style Fork
Detection Type Through Beam
Detection Range 6 mm
Output Type NPN
Electrical Connection Cable 1 m
Maximum DC Voltage 24 V
Terminal Type Cable
Light Source Infrared
IP Rating IP64
Maximum Current 50 mA
Response Time 20 μs, 80 μs
Housing Material PBT (Enclosure), Polycarbonate (Display Section)
Minimum Operating Temperature -25 °C
Mounting Type Chassis Mount
Maximum Operating Temperature +55 °C
Standards Met IEC
Series PM-25
Checking stock...
VND
942,371.92
Out of stock
Price Each
Unit(s)Per Unit(VND)
1942,371.92
*price per unit indicative
"Panasonic Through Beam Photoelectric Sensor Fork Sensor, 6 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products