Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7
- RS Stock No.:
- 1254410
- Mfr. Prt No.:
- XB5AD912R4K7
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1254410 |
| Product description | Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7 |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB5AD912R4K7 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1254410 |
| Product description | Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7 |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB5AD912R4K7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB5 Complete Linear Potentiometer (Pot) Range.
From Schneider Electric this is the modular Harmony XB5 range of 22 mm diameter complete Potentiometers. The potentiometers have a modern ergonomic design giving you improved reliability for machines. Panels and processes. Easy to install, flexible, flush mounting, integrated resistor, hardwearing, cost effective suitable for all industrial applications. The Harmony XB5 Potentiometer range is an innovative, switch, control and signalling components.
Features & Benefits
- Known as "pots" or "potmeters"
- Screw terminals
- 22mm panel cut-out
- The bezels are comprised of chromium-plated metal
- Featuring an IP rating of IP66 - this means that each potentiometer within this range is totally dust-tight, no dust can get into the electronics or the shaft this IP rating also means that the item has protection against direct high-pressure jets
- Compatible with a Ø 6mm shaft
- Complete and ready to use Pot.
- Mechanically durable for up to 50000 cycles
- Each potentiometer (Pot) features a knurled knob with white markings
- Standards - EN/IEC 60947-1, UL 508, and CSA C22.2 No 14
- Made from cermet (heat resistant).
- Green Premium product.
How do Potentiometers work?
A potentiometer (Pot) works through the two terminals they have, are fixed to a resistive element or what we may refer to as a track. A third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current that is flowing through the circuit changes
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Potentiometer Type | Rotary |
| Maximum Resistance | 4.7 kΩ |
| Number of Gangs | 1 |
| Power Rating | 1 W |
| Electrical Taper | Linear |
| Element Material | Cermet |
| Mounting Type | Panel Mount |
| Termination Style | Faston, Plug In Connector, Screw |
| Shaft Length | 30.2 mm |
| Shaft Diameter | 6 mm |
| Tolerance | ±10 % |
| Actuator Type | Knurled Shaft |
| Series | XB5 |