Cypress Semiconductor 4kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24C04B-G
- RS Stock No.:
- 1254207
- Mfr. Prt No.:
- FM24C04B-G
- Brand:
- Cypress Semiconductor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1254207 |
| Product description | Cypress Semiconductor 4kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24C04B-G |
| Manufacturer / Brand | Cypress Semiconductor |
| Manufacturer part number | FM24C04B-G |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1254207 |
| Product description | Cypress Semiconductor 4kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin SOIC, FM24C04B-G |
| Manufacturer / Brand | Cypress Semiconductor |
| Manufacturer part number | FM24C04B-G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
F-RAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
Specifications
| Attribute | Value |
| Brand | Cypress Semiconductor |
| Memory Size | 4 kbit |
| Organisation | 512 x 8 bit |
| Interface Type | Serial-2 Wire, Serial-I2C |
| Mounting Type | Surface Mount |
| Package Type | SOIC |
| Pin Count | 8 |
| Dimensions | 4.97 x 3.98 x 1.48 mm |
| Maximum Operating Supply Voltage | 5.5 V |
| Maximum Operating Temperature | +85 °C |
| Number of Words | 512 |
| Minimum Operating Temperature | -40 °C |
| Minimum Operating Supply Voltage | 4.5 V |
| Number of Bits per Word | 8 bit |