EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 89.3 x 52.4 x 14.8mm

RS Stock No.:
1253323
Mfr. Prt No.:
B64290L0730X087
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253323
Product description EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 89.3 x 52.4 x 14.8mm
Manufacturer / Brand EPCOS
Manufacturer part number B64290L0730X087
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
RS stock number 1253323
Product description EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 89.3 x 52.4 x 14.8mm
Manufacturer / Brand EPCOS
Manufacturer part number B64290L0730X087

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.


Specifications

Attribute Value
Brand EPCOS
Type Toroid Core
Dimensions 89.3 x 52.4 x 14.8 mm
Application Automotive Electronics, EMC Components, General Electronics
Material N87
Height 14.8 mm
Inner Diameter 52.4 mm
Outer Diameter 89.3 mm
Checking stock...
VND
863,492.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
1863,492.21
*price per unit indicative
"EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 89.3 x 52.4 x 14.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products