Standard Caged Cam Follower CF 8 BUUR, 8mm ID, 19mm OD
- RS Stock No.:
- 1251207
- Mfr. Prt No.:
- CF 8 BUUR
- Brand:
- IKO Nippon Thompson

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1251207 |
| Product description | Standard Caged Cam Follower CF 8 BUUR, 8mm ID, 19mm OD |
| Manufacturer / Brand | IKO Nippon Thompson |
| Manufacturer part number | CF 8 BUUR |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1251207 |
| Product description | Standard Caged Cam Follower CF 8 BUUR, 8mm ID, 19mm OD |
| Manufacturer / Brand | IKO Nippon Thompson |
| Manufacturer part number | CF 8 BUUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Standard Type Cam Follower CF Series
The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.
Features and Benefits
• CF…BUUR made from high carbon steel
• CF…FBUUR made from stainless steel
• Sealed type seal structure
• Crowned outer ring
• Easy to attach hexagon sockets
• Lubricated with Alvania Grease S2
Product Application Information
As this is the basic form of cam follower, it can be used for a broad range of applications. Size variations range from stud diameters of 3 mm minimum to 30 mm maximum.
The cam followers are broadly used in machine tools, industrial robots, electronic parts and OA (Office Automation) equipment.
Specifications
| Attribute | Value |
| Brand | IKO Nippon Thompson |
| Type | Standard Caged |
| Roller Diameter | 19 mm |
| Roller Length | 32.2 mm |
| Static Load Rating | 4740 N |
| Dynamic Load Rating | 4250 N |
| Bore Size | 8 mm |
| Material | High Carbon Steel |