Lumberg, 1610 DC Socket Rated At 500.0mA, 12.0 V, Snap-In, length 14.4mm, Nickel
- RS Stock No.:
- 1249881
- Mfr. Prt No.:
- 1610 02
- Brand:
- Lumberg

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1249881 |
| Product description | Lumberg, 1610 DC Socket Rated At 500.0mA, 12.0 V, Snap-In, length 14.4mm, Nickel |
| Manufacturer / Brand | Lumberg |
| Manufacturer part number | 1610 02 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1249881 |
| Product description | Lumberg, 1610 DC Socket Rated At 500.0mA, 12.0 V, Snap-In, length 14.4mm, Nickel |
| Manufacturer / Brand | Lumberg |
| Manufacturer part number | 1610 02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Lumberg Power Supply Chassis Socket
From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.
Features and Benefits
• Suitable for 3000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance < 30 mΩ
Specifications
| Attribute | Value |
| Brand | Lumberg |
| DC Power Connector Type | DC Socket |
| Inner Diameter | 1.95 mm |
| Current Rating | 500.0 mA |
| Outer Diameter | 12.0 mm |
| Body Orientation | Straight |
| Voltage Rating | 12.0 V |
| Width | 11.0 mm |
| Length | 14.4 mm |
| Mounting Type | Snap-In |
| Pin Diameter | 2.1 mm |
| Contact Plating | Nickel |
| Contact Material | CuSn, CuZn |
| Series | 1610 |