Bahco Aluminium Bronze Wedge, Non Sparking
- RS Stock No.:
- 1248320
- Mfr. Prt No.:
- NS600-150-25
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1248320 |
| Product description | Bahco Aluminium Bronze Wedge, Non Sparking |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | NS600-150-25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Wedges
Bahco Non-sparking Wedges
Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.
Feature and Benefits
Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged
Specifications
| Attribute | Value |
| Brand | Bahco |
| Non Sparking | Yes |
| Material | Aluminium Bronze |
| Height | 8.0 mm |
| Weight | 120 g |
| Length | 150 mm |