Adafruit FONA MiniGSM SMA SIM800 Mobile Communication (Cellular) Module 1963

RS Stock No.:
1245475
Mfr. Prt No.:
1963
Brand:
ADAFRUIT INDUSTRIES

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245475
Product description Adafruit FONA MiniGSM SMA SIM800 Mobile Communication (Cellular) Module 1963
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 1963
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
RS stock number 1245475
Product description Adafruit FONA MiniGSM SMA SIM800 Mobile Communication (Cellular) Module 1963
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 1963

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mobile Communication (Cellular) Modules - Adafruit

Adafruit FONA - Mini Mobile Communications (Cellular) GSM Modules

The Adafruit FONA MiniGSM is an all-in-one mobile phone (cellular) module that enables you to add voice, text, SMS and data to your project. Measuring just 4.45 x 3.18 mm (1.75"x1.25") it packs a surprising amount of technology into such a small module. It features the latest SIM800 GSM cellular module.
Available with a choice of two connectors:

Adafruit 1963 - Mobile Communication Module with SMA connector (RS 124-5475)
Adafruit 1946 - Mobile Communication Module with uFL connector (RS 124-5474)

Note

This module requires a microcontroller to drive it. An Arduino board is recommended but any 3 to 5 V microcontroller with a UART can send and receive commands over the RX/TX pins.

- Quad-band 850/900/1800/1900MHz
- Send and receive SMS messages
- Send and receive GPRS data (TCP/IP, HTTP)
- Make and receive voice calls using a headset via the oboard headphone socket or an external 8 Ω speaker and electret microphone.
- Scan and receive FM radio broadcasts
- PWM/Buzzer vibrational motor control (motor not included)
- AT command interface with "auto baud" detection
- Onboard LiPo battery charging circuitry enables you to recharge over micro-USB. LiPo or Li-ion battery with at least 500 mAh is recommended but not included. Two indicator LEDs show charge status.
- Level shifting circuitry so you can run it with 2.8 V to 5 V logic.
- SMA or uFL connection for external antenna (depending on version)
- Indicator LEDs for power and network connectivity
- Standard SIM card slides into the socket on the back

Recommended Accessories

SIM Card
LiPo Battery – 500 mAh or larger (RS 791-6460)
Micro USB cable for battery charging (RS 121-3251)
External Antenna - SMA (RS 793-4376), uFL (704-3417)
TRRS 4-Pole Headset - Any 'iPhone' or 'Android' compatible (but not iPhone original) or external electret mic and 8 Ω speaker
Vibrating motor


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
RF Technology Mobile Communication (Cellular)
Kit Classification Module
Featured Device SIM800
Kit Name FONA MiniGSM SMA
Checking stock...
VND
1,489,089.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,489,089.91
*price per unit indicative
"Adafruit FONA MiniGSM SMA SIM800 Mobile Communication (Cellular) Module 1963" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products