N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB onsemi RFP50N06

RS Stock No.:
1241672
Mfr. Prt No.:
RFP50N06
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241672
Product description N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB onsemi RFP50N06
Manufacturer / Brand ON Semiconductor
Manufacturer part number RFP50N06
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
RS stock number 1241672
Product description N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB onsemi RFP50N06
Manufacturer / Brand ON Semiconductor
Manufacturer part number RFP50N06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

MegaFET MOSFET, Fairchild Semiconductor

The MegaFET process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilisation of silicon, resulting in outstanding performance.


Specifications

Attribute Value
Brand ON Semiconductor
Channel Type N
Maximum Continuous Drain Current 50 A
Maximum Drain Source Voltage 60 V
Package Type TO-220AB
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 22 mΩ
Channel Mode Enhancement
Minimum Gate Threshold Voltage 2 V
Maximum Power Dissipation 131 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Width 4.83 mm
Series MegaFET
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +175 °C
Transistor Material Si
Length 10.67 mm
Height 9.4 mm
Typical Gate Charge @ Vgs 125 nC @ 20 V
Checking stock...
VND
2,155,069.00
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(VND)Per Unit(VND)
12,155,069.0043,101.38
*price per unit indicative
"N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB onsemi RFP50N06" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products