Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 3 A, 4.2 A, 144W Open Frame

RS Stock No.:
1244646
Mfr. Prt No.:
EPP-200-48
Brand:
Mean Well

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244646
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 3 A, 4.2 A, 144W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number EPP-200-48
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
RS stock number 1244646
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 3 A, 4.2 A, 144W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number EPP-200-48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EPP-200 Series Switch Mode Power Supply

EPP-200 is a highly reliable PCB power supply. EPP-200 can be used with Class I (with FG) and Class II (no FG) designs. EPP-200 can be applied in various industrial applications.

Features and Benefits

Miniature size
Universal AC input / Full Range
Built in active PFC function
No load power consumption
High efficiency
Short circuit, Overload, Over voltage, Over temperature protection
Free air covection cooling for 140W and 200W with 10CFM forced air
Integral 12V/0.5A fan supply
Power on LED indicator

Applications

Industrial automation machinery
Industrial control system
Mechanical and electrical equioment
Electronic instruments, equipments or apparatus


Specifications

Attribute Value
Brand Mean Well
Output Voltage 48 V dc
Output Current 3 A, 4.2 A
Power Rating 144 W
Number of Outputs 1
Input Voltage 113 → 370 V dc, 80 → 264 V ac
Mounting Type Panel Mount
Package Type Open Frame
Length 101.6 mm
Width 50.8 mm
Depth 29 mm
Weight 190 g
Efficiency 94 %
Maximum Temperature +70 °C
Minimum Temperature -30 °C
Checking stock...
VND
1,434,062.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,434,062.42
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 3 A, 4.2 A, 144W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products