Cypress Semiconductor PSoC Development Board CY8CKIT-050B
- RS Stock No.:
- 1244191
- Mfr. Prt No.:
- CY8CKIT-050B
- Brand:
- Cypress Semiconductor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1244191 |
| Product description | Cypress Semiconductor PSoC Development Board CY8CKIT-050B |
| Manufacturer / Brand | Cypress Semiconductor |
| Manufacturer part number | CY8CKIT-050B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1244191 |
| Product description | Cypress Semiconductor PSoC Development Board CY8CKIT-050B |
| Manufacturer / Brand | Cypress Semiconductor |
| Manufacturer part number | CY8CKIT-050B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
CY8CKIT-050 PSoC 5LP Development Kit, Cypress
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analogue, low-power and low voltage applications. The CY8C58LP from Cypress is providing the microcontroller, memory, analogue and digital functions for signal acquisition, processing and control with high accuracy, and high bandwidth.
The PSoC 5LP Development kit is designed for analogue performance, which features a low noise level. It also demonstrates low-power operation of PSoC 5LP 32-bit ARM Cortex-M3 Programmable System-on-Chip.
The CY8CKIT-050 Kit has an on-board programmer/debugger, but allows programming and debugging using the Miniprog3.
Kit Contents
PSoC 5LP Development board
Character Liquid Crystal Display (LCD) module at 3.3 V
USB Standard Type-A to Mini-B cable
Kit DVD
Quick start guide
Specifications
| Attribute | Value |
| Brand | Cypress Semiconductor |
| Classification | Development Board |
| Technology | PSoC |
| Device Core | ARM Cortex M3 |
| Processor Family Name | PSoC |
| Processor Part Number | CY8C58LP |
| Processor Type | MCU |