BM Polyco Grip It Orange Nitrile Coated Nylon Work Gloves, Size 10, Large, 10 Gloves

RS Stock No.:
1240683
Mfr. Prt No.:
GIO/10
Brand:
BM Polyco
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
RS stock number 1240683
Product description BM Polyco Grip It Orange Nitrile Coated Nylon Work Gloves, Size 10, Large, 10 Gloves
Manufacturer / Brand BM Polyco
Manufacturer part number GIO/10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Grip It Oil Gloves

Grip It Oil gloves have a nitrile coating giving you excellent grip in wet and oily conditions. The inner layer of the glove is a seamless knitted nylon with a two layer nitrile coating. The first nitrile layer is a fully coated waterproof layer which is also soft and resilient allowing full movement of your hands. The final layer is a palm coating designed to give you maximum grip plus is oil resistant. The Grip It Oil glove is contoured and complete with a soft comfortable lining. With the abrasion resistance, you have a durable glove with a long life expectancy.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:

Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile

GLOVE MATERIAL:

2 layers of nitrile coating
First layer – Waterproof, soft, resilient
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip
Maximum grip – with oil and wet conditions
Excellent protection
Contoured design

TYPICAL APPLICATIONS:

Construction work
Cable handling
Glass handling – wet and dry
Cutting and processing
Plumbing
Component handling
Drainage works
Oil and petroleum operations
Manufacturing and assembly
Railway maintenance


Specifications

Attribute Value
Brand BM Polyco
Glove Size 10, Large
Primary Glove Application General Purpose
Glove Material Nylon
Main Colour of Glove Orange
Glove Coating Nitrile
Number of Gloves 10
EN407 Thermal No
EN388 Blade 1
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 2
EN388 Puncture 2
Range Grip It
Checking stock...
VND
256,515.98
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1256,515.98
*price per unit indicative
"BM Polyco Grip It Orange Nitrile Coated Nylon Work Gloves, Size 10, Large, 10 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products