BM Polyco Grip It Green Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 7, Small, 2 Gloves

RS Stock No.:
1240670
Mfr. Prt No.:
GIOK/07
Brand:
BM Polyco
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
RS stock number 1240670
Product description BM Polyco Grip It Green Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 7, Small, 2 Gloves
Manufacturer / Brand BM Polyco
Manufacturer part number GIOK/07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Grip It Oil C5 Glove

Grip It Oil C5 glove is made from HPPE (high performance polyethylene) and glass fibre. The glove includes a seamless knitted cut resistant liner with two layers of nitrile coating. Excellent grip, this glove is lightweight, flexible and comfortable. Not only does the glove provide you with protection it is comfortable and soft giving you greater flexibility of movement. The C5 glove also includes a palm coating increasing resistance to oils and still giving you an excellent grip.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:

Made from HPPE and glass fibre
Seamless knitted cut resistant lining
Two layers of nitrile coating
Maximum gripping
Palm coating
Protects in wet and oily environments
Oil resistant
Cut resistant
Light
Soft
Flexible
Versatile
Comfortable
Durable

GLOVE MATERIAL:

Lining – knitted seamless, cut resistant, soft, excellent dexterity, flexible
Outer – 2 layers nitrile coating, palm coating, oil resistant

TYPICAL APPLICATIONS:

Construction work
Glass handling
Wet and dry
Cutting and processing
Metal fabrication
Engineering work
Oil, petroleum and chemical processing
Railway maintenance


Specifications

Attribute Value
Brand BM Polyco
Glove Size 7, Small
Primary Glove Application Cut Resistant
Glove Material Glass Fibre, HPPE
Main Colour of Glove Green
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal No
EN388 Blade 5
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 4
Range Grip It
Checking stock...
VND
472,441.34
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1472,441.34
*price per unit indicative
"BM Polyco Grip It Green Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 7, Small, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products