Tyvek CP977 White Yes Polyethylene Protective Hood, Resistant to Water-Based Liquids
- RS Stock No.:
- 1239910
- Mfr. Prt No.:
- CP977
- Brand:
- Tyvek

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1239910 |
| Product description | Tyvek CP977 White Yes Polyethylene Protective Hood, Resistant to Water-Based Liquids |
| Manufacturer / Brand | Tyvek |
| Manufacturer part number | CP977 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KH
Product Details
Tyvek Disposable Hood
Tyvek PH30L0 disposable protective hood is used with other Tyvek protective clothing keeping you safe from hazardous substances. The hood includes stitched internal seams a wide neck flange plus is elasticated around the face and neck. The protective hoods are one size offering you excellent protection. The hood is made from flash spun high density polyethylene and is permeable to both air and water vapour. The hood also repels water-based liquid and aerosols. An excellent barrier from fine particles and fibres, low lint, anti-static and silicon non-added.
FEATURES and BENEFITS:
Disposable protective hood / Balaclava style
Tyvek fabric
Stitched internal seams
Wide neck flange
Elasticated around the face and neck
Made from Flash spun high density polyethylene
Permeable to air and water vapour
Repels water-based liquids
Repels aerosols
Protects from fine particles and fibres to 1 μ
Low lint
Anti-static
Silicon non-added
One size
APPLICATIONS:
Pharmaceutical handling
Chemical protection
Lead and asbestos abatement / remediation
General maintenance / operations
Spray painting
General clean-up
Many other uses
Specifications
| Attribute | Value |
| Brand | Tyvek |
| Reusable/Disposable | Disposable |
| Type | Hood |
| Anti-Static | Yes |
| Application | Chemical, General Purpose, Pharmaceutical |
| Material | Polyethylene |
| Size | One Size |
| Visor/No Visor | No |
| Quantity Per Package | 10 |
| Guard Type | Head, Neck |
| Resistant To | Water-Based Liquids |
| Colour | White |